text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63710AEFV-E2

BD63710AEFV Series 28 V 0.7 A Four Half Bridge Stepper Motor Driver - HTSSOP-B28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63710AEFV-E2 - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 19V to 28V
No of Outputs: Quad
Output Current-Max: 1A
Rated Power Dissipation: 4.7W
Supply Voltage-Max: 28V
Supply Voltage: 19V to 28V
Operating Temp Range: -25°C to +85°C
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section