text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207PD013TR

L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
STMicroelectronics L6207PD013TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 2.8A
Supply Current: 2.8A
Supply Voltage-Max: 52V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 600µs
Turn-on Delay Time: 1.6µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications

The L6207PD013TR is a 52 V 5.6 A dual DMOS full bridge driver with PWM current controller.

It is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52V
  • 5.6 A output peak current (2.8 A dc)
  • Rds(on) 0.3 ? typ. value @ Tj = 25 °c
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent protection
  • Dual independent constant toff PWM current controllers
  • Slow decay synchronous rectification
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$6,864.00
USD
Quantity
Unit Price
600+
$11.44
Product Variant Information section