text.skipToContent text.skipToNavigation

Manufacturer Part #

L6228D

L6228 Series 52 V DMOS Driver for Bipolar Stepper Motor - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6228D - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Voltage-Max: 52V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6228D is a DMOS Fully Integrated Stepper Motor Driver with non-dissipative Overcurrent Protection, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including: a dual DMOS Full Bridge, the constant off time PWM Current Controller that performs the chopping regulation and the Phase Sequence Generator, that generates the stepping sequence.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A DC)
  • RDS(on) 0.73 Ω typ. value @ TJ = 25 °C
  • Operating frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Dual Independent Constant toff PWM CurrentControllers
  • Fast/Slow Decay Mode Selection
  • Fast Decay Quasi-Synchronous Rectification
  • Decoding Logic for Stepper MotorFull And Step Drive
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar Stepper Motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
32
Total
$7,864.00
USD
Quantity
Unit Price
32
$10.05
64
$10.00
128
$9.95
160
$9.93
480+
$9.83
Product Variant Information section