text.skipToContent text.skipToNavigation

Manufacturer Part #

L6235PD013TR

L6229 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6235PD013TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 12V to 52V
No of Outputs: Triple
Output Current-Max: 2.8A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 60V
Supply Voltage: 12V to 52V
Fall Time: 250ns
Rise Time: 250ns
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$6,768.00
USD
Quantity
Unit Price
600+
$11.28
Product Variant Information section