text.skipToContent text.skipToNavigation

Manufacturer Part #

L6235QTR

L6235Q Series 52 V 2.5 A DMOS Driver for 3-Phase Brushless DC Motor - QFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6235QTR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 2.5A
Supply Current: 5mA
Clock Frequency-Max: 100kHz
Supply Voltage-Max: 60V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 550ns
Turn-on Delay Time: 250ns
Operating Temp Range: -25°C to +125°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$23,975.00
USD
Quantity
Unit Price
2,500+
$9.59
Product Variant Information section