text.skipToContent text.skipToNavigation

Manufacturer Part #

L6385ED013TR

L6385 Series Single 650 mA 125 Ohm SMT High and Low Side Driver -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6385ED013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6385ED013TR is a 400 mA high-voltage high and low side driver and is available in SOIC-8 package.

It is an high-voltage device and has an Half - Bridge Driver structure that enables to drive independent referenced N Channel Power MOS or IGBT.

Features:

  • High voltage rail up to 600V
  • dV/dt immunity ±50V/nsec in full temperature range
  • Driver current capability:
    • 400mA source,
    • 650mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Under voltage lock out on lower and upper driving section
  • Internal bootstrap diode
  • Outputs in phase with inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section