text.skipToContent text.skipToNavigation

Manufacturer Part #

L6480HTR

L6480 Series 85 V 100 mA SMT Microstepping Motor Controller - HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6480HTR - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 7.5V to 85V
No of Outputs: Quad
Supply Current: 6.5mA
Clock Frequency-Max: 32MHz
Rated Power Dissipation: 4W
Supply Voltage-Max: 18V
Supply Voltage: 7.5V to 15V
Fall Time: 2.5µs
Rise Time: 2.5µs
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$20,550.00
USD
Quantity
Unit Price
2,500+
$8.22
Product Variant Information section