text.skipToContent text.skipToNavigation

Manufacturer Part #

L6482H

L6482 Series 5.5 V 125 mA SMT Microstepping Motor Controller - HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6482H - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 125mA
Rated Power Dissipation: 4W
Supply Voltage-Max: 5.5V
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
50
Total
$12,050.00
USD
Quantity
Unit Price
50
$9.81
100
$9.76
150
$9.73
200
$9.71
250+
$9.64
Product Variant Information section