Manufacturer Part #
L9822EPD013TR
L9822E Series 1.05 A 5.5 V SMT Octal Serial Solenoid Driver - POWERSO-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L9822EPD013TR - Technical Attributes
Attributes Table
| Package Style: | POWERSO-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The L9822EPD013TR is an octal low-side solenoid driver with an supply voltage of 5.5 V and an output current up to 1.05 A. It is available in surface mount POWERSO-20 package.
The DMOS outputs L9822E has a very low power consumption and is particularly suited for driving lamps, relays and solenoids in automotive environment.
Features:
- Eight low RDSon DMOS outputs
- 8 bit serial input data (SPI)
- 8 bit serial diagnostic output for overload and open circuit conditions
- Output short circuit protection
- Chip enable select function (active low)
- Internal 36 V clamping for each output
- Cascadable with another octal driver
- Low quiescent current (10 mA Max.)
- Multipower BCD technology
- Package Multiwatt 15 and PowerSO-20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-20
Mounting Method:
Surface Mount