text.skipToContent text.skipToNavigation

Manufacturer Part #

LV8907UWR2G

LV8907 Series 5.5 to 20 V 400 mA Brushless DC Motor Controller - LQFP-48

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LV8907UWR2G - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Output Current-Max: 400mA
Clock Frequency-Max: 500kHz
Supply Voltage-Max: 20V
Supply Voltage: 5.5V to 20V
Fall Time: 62µs
Rise Time: 62µs
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$31,250.00
USD
Quantity
Unit Price
2,500+
$12.50
Product Variant Information section