text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33039DR2G

MC Series 5.5 V Surface Mount Closed Loop Brushless Motor Adapter - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi MC33039DR2G - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Single
Output Current-Max: 20mA
Supply Current: 1.8mA to 5mA
Rated Power Dissipation: 650mW
Supply Voltage-Max: 9V
Supply Voltage: 5.5V to 8.25V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC33039DR2G is a part of MC33039 series motor adapter. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The MC33039 is a high performance closed−loop speed control adapter specifically designed for use in brushless DC motor control systems. Implementation will allow precise speed regulation without the need for a magnetic or optical tachometer.

Features:

  • Digital Detection of Each Input Transition for Improved Low Speed Motor Operation
  • TTL Compatible Inputs With Hysteresis
  • Operation Down to 5.5 V for Direct Powering from MC33035 Reference
  • Internal Shunt Regulator Allows Operation from a Non−Regulated Voltage Source
  • Inverter Output for Easy Conversion between 60°/300° and 120°/240° Sensor Phasing Conventions
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section