text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33926PNBR2

MC33926 Series, IC MOTOR DRIVER PAR - 32PQFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33926PNBR2 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 5V to 28V
No of Outputs: Dual
Output Current-Max: 5A
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 28V
Supply Voltage: 5V to 28V
Fall Time: 3µs
Rise Time: 3µs
Turn-off Delay Time: 12µs
Turn-on Delay Time: 18µs
Operating Temp Range: -40°C to +125°C
Package Style:  PQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,940.00
USD
Quantity
Unit Price
2,000+
$4.47
Product Variant Information section