text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2005-0.5YML-TR

MIC2005 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2005-0.5YML-TR - Technical Attributes
Attributes Table
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC2005-0.5YML TR is a current limiting, high-side power switche, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2005-0.5YML TR’s primary functions are current limiting and power switching. They are thermally protected and will shut down should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, with fault blanking to eliminate noise-induced false alarms, output slew rate limiting and under voltage detection. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. The MIC2005 and MIC2015 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2005 and MIC2015 are offered in space saving 6 pin SOT-23 and 2mm x 2mm MLF packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V - 5.5 V operating range
  • Pre-set current limit values; 0.5 A, 0.8 A and 1.2 A
  • Load discharge FET
  • Kickstart™ allows momentary current surges before the onset of current limiting
  • Thermal Protection
  • Under voltage lock-out
  • Low quiescent current
  • Operating temperatures from –40 °C to +85 °C
  • ESD protection
  • UL certification, file number E179633

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Satellite / cable / DVR set top boxes
  • PDAs
  • Printers
  • Docking stations
  • Chargers and docking stations
  • Game consoles

To learn more about the MIC2005-0.5 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,400.00
USD
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section