text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380HSN05AAT1G

NCP380 Series High Side Fixed 500 mA Power Distribution Switch - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi NCP380HSN05AAT1G - Technical Attributes
Attributes Table
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP380HSN05AAT1G is a fixed current- limiting power-distribution switch; available in TSOP-5 package.

This device includes an integrated 55 mA (DFN package), P-channel MOSFET. The device limits the output current to a desired level by switching into a constant-current regulation mode when the output load exceeds the current-limit threshold or a short is present.

Features:

  • 2.5 V – 5.5 V Operating Range
  • 70 mO High-Side MOSFET
  • Current Limit:
    • User adjustable from 100 mA to 2.1 A
    • Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
  • Under Voltage Lock-out (UVLO)
  • Built-in Soft-start
  • Thermal Protection
  • Soft Turn-off
  • Reverse Voltage Protection
  • Junction Temperature Range: -40°C to 125°C
  • Enable Active High or Low (EN or EN)
  • Compliance to IEC61000-4-2 (Level 4)
    • 8.0 kV (Contact)
    • 15 kV (Air)
  • UL Listed - File No. E343275
  • AEC-Q100 Qualified and PPAP Capable
  • NCV Prefix for Automotive and Other Applications Requiring
  • Unique Site and Control Change Requirements
  • These are Pb-Free Devices

Applications:

  • Laptops
  • USB Ports/Hubs
  • TVs

View the available NCP380 series of power distribution switches

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section