Manufacturer Part #
TDE1798DP
TDE Series 1 Channel 45 V Through Hole High Side Power Switch - MDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:MDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TDE1798DP - Technical Attributes
Attributes Table
| Package Style: | MDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The TDE1798DP is an interface circuit delivering high currents and capable of driving any type of loads. The output is protected from short-circuits with the positive supply or ground. In addition thermal shut down is provided to keep the IC from overheating.
If internal dissipation becomes too high, the driver will shut down to prevent excessive heating. The output stays null after the overload is off, if the reset input is low. If high, the output will alternatively switch on and off until the overload is removed.
Features:
- High Output Current 500 mA
- Short-Circuit Protection up to VCC = +35V
- Internal Thaermal Protection with External Reset and Syncronization Capability
- Open ground Protection
- Output Voltage can be lower than ground for fast inductive load Demagetization
- Differential Inputs for any logic systems Compatibiity
- Input Voltage can be higher than Vcc
- Large Supply Voltage range from 6 v to 35 v
- Sink and source alarm outputs
- No need for external clamping diode for Demagnetization energy up to 150mJ
- Several devices can be conected in parallel
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$4.53
25
$4.43
75
$4.37
150
$4.33
400+
$4.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-8
Mounting Method:
Through Hole