text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ7E100AJTR

VNQ7E100AJ Series 28 V 7.5 A Quad Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNQ7E100AJTR - Technical Attributes
Attributes Table
Load Voltage: 4V to 28V
No of Outputs: Quad
Output Current-Max: 7.5A
Supply Voltage-Max: 40V
Supply Voltage: 0.3V to 38V
Turn-off Delay Time: 100µs
Turn-on Delay Time: 120µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,025.00
USD
Quantity
Unit Price
2,500+
$1.61
Product Variant Information section