text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1380DDR2G

NCP1380 Series 28 V 3 mA Quasi-Resonant Current-Mode Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1380DDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage: 9V to 28V
Turn On Threshold Voltage: 17V
Turn Off Threshold Voltage: 9V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000+
$0.525
Product Variant Information section