text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1397ADR2G

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1397ADR2G - Technical Attributes
Attributes Table
Supply Voltage: 10.3V to 20V
Turn On Threshold Voltage: 10.5V
Duty Cycle-Max: 52%
Frequency-Max: 560kHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section