text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2843BNG

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UC2843BNG - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Turn On Threshold Voltage: 8.4V
Turn Off Threshold Voltage: 7.6V
Duty Cycle-Max: 100%
Frequency-Max: 500kHz
Operating Temp Range: -25°C to +85°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The UC2843B is a High Performance Current Mode Controllers.

The UC3842B, UC2843B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and DC−DC converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, programmable output deadtime, and a latch for single pulse metering. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX842B has UVLO thresholds of 16 V (on) and 10 V (off), ideally suited for off−line converters. The UCX843B is tailored for lower voltage applications having UVLO thresholds of 8.5 V (on) and 7.6 V (off).

Key Features:

  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Compensation
  • Latching PWM for Cycle−By−Cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage Lockout
  • High Current Totem Pole Output
  • Undervoltage Lockout with Hysteresis
  • Low Startup and Operating Current
  • This is a Pb−Free and Halide−Free Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,400
Factory Lead Time:
18 Weeks
Minimum Order:
2150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.75
USD
Quantity
Unit Price
50
$0.43
200
$0.42
1,000
$0.41
2,000
$0.405
6,250+
$0.39
Product Variant Information section