text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33262PG

MC33262 Series 36 V 20 mA Compact Power Factor Controller - PDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi MC33262PG - Technical Attributes
Attributes Table
Mode: CCFF/CRM
Supply Current-Max: 20mA
Supply Voltage-Max: 36V
Power Dissipation: 800mW
Operating Temp Range: -40°C to +105°C
Thermal Resistance: 100°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MC33262 are active power factor controllers.

The MC33262 are specifically designed for use as a preconverter in electronic ballast and in off-line power converter applications. These integrated circuits feature an internal startup timer for stand-alone applications, a one quadrant multiplier for near unity power factor, zero current detector to ensure critical conduction operation, transconductance error amplifier, quickstart circuit for enhanced startup, trimmed internal bandgap reference, current sensing comparator, and a totem pole output ideally suited for driving a power MOSFET.
Also included are protective features consisting of an overvoltage comparator to eliminate runaway output voltage due to load removal, input undervoltage lockout with hysteresis, cycle-by-cycle current limiting, multiplier output clamp that limits maximum peak switch current, an RS latch for single pulse metering, and a drive output high state clamp for MOSFET gate protection. These devices are available in dual-in-line and surface mount plastic packages.

Key Features:

  • Overvoltage Comparator Eliminates Runaway Output Voltage
  • Internal Startup Timer
  • One Quadrant Multiplier
  • Zero Current Detector
  • Trimmed 2% Internal Bandgap Reference
  • Totem Pole Output with High State Clamp
  • Undervoltage Lockout with 6.0 V of Hysteresis
  • Low Startup and Operating Current
  • Supersedes Functionality of SG3561 and TDA4817
  • This is a Pb-Free and Halide-Free Device.

To learn more about the MC33262 product family, Click Here

Pricing Section
Global Stock:
20
USA:
20
45
Factory Stock:Factory Stock:
12,950
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.90
USD
Quantity
Unit Price
30
$0.645
100
$0.63
300
$0.615
1,000
$0.60
3,000+
$0.575
Product Variant Information section