text.skipToContent text.skipToNavigation

Manufacturer Part #

L6591TR

L6591 Series 22 V 500 KHz PWM Controller for ZVS Half Bridge - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
STMicroelectronics L6591TR - Technical Attributes
Attributes Table
Supply Current-Max: 8mA
Supply Voltage: 8.7V to 22V
Frequency-Max: 500kHz
Topology: Half-Bridge
Breakdown Voltage-Max: 700V
Rated Power: 0.75W
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,375.00
USD
Quantity
Unit Price
2,500+
$3.75
Product Variant Information section