text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1608BDR2G

NCP1608 Series 12 V 2.1 mA Critical Conduction Mode PFC Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
onsemi NCP1608BDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.6mA
Supply Voltage: 20V
Topology: Boost
Rated Power: 450W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 178°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section