TC642COA713 in Reel by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC642COA713

TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC642COA713 - Technical Attributes
Attributes Table
Supply Current-Max: 1mA
Supply Voltage: 3V to 5.5V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,115.00
USD
Quantity
Unit Price
3,300+
$1.55
Product Variant Information section