text.skipToContent text.skipToNavigation

Manufacturer Part #

TC646BEOA713

TC646B Series 3 to 5.5 V SMT PWM Fan Speed Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC646BEOA713 - Technical Attributes
Attributes Table
Supply Current-Max: 400µA
Supply Voltage: 3V to 5.5V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,290.00
USD
Quantity
Unit Price
3,300+
$1.30
Product Variant Information section