text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE2QR2280GXUMA1

ICE2QR2280G Series 27V 50% Off Line SMPS Quasi-Resonant PWM Controller-PG-DSO-12

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE2QR2280GXUMA1 - Technical Attributes
Attributes Table
Supply Voltage-Max: 26V
Frequency-Max: 52kHz
Power Dissipation: 53W
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section