text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4355CDR2G

NCP4355 Series 36 V 100 uA Surface Mount Secondary Side SMPS Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP4355CDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 100µA
Supply Voltage-Max: 36V
Duty Cycle-Min: 10%
Duty Cycle-Max: 15%
Operating Temp Range: 0°C to 125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
10,000+
$0.265
Product Variant Information section