text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1721BT/N1,118

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1721BT/N1,118 - Technical Attributes
Attributes Table
Supply Current-Max: 970µA
Supply Voltage-Max: 35V
Frequency-Max: 53kHz
Topology: Flyback
Duty Cycle-Min: 72%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Features & Applications

The TEA1721BT/N1,118 is a low cost switched mode power supply (SMPS)controller IC for low power applications (up to 5 W), operates directly from the rectified universal mains input.

It includes a high voltage power switch (700 V) and optimized for a flyback converter topologies to provide high-efficiency over the entire load range with ultra-low power consumption in the no-load condition.

Features:

  • Low power SMPS controller with integrated power switch
  • 700 V high voltage power switch
  • Primary sensing for control the output voltage without optocoupler and secondary feedback circuitry
  • Minimizes audible noise in all operation modes
  • USB battery charging and Energy Star 2.0 compliant
  • Jitter function for reduced EMI
  • Enables no-load power consumption < 20 mW
  • Very low supply current in no-load condition with energy saver mode
  • Incorporates a high voltage start-up circuit with zero current consumption undernormal switching operation
  • Available in halogen-free and Restriction of Hazardous Substances (RoHS) SO7 package
  • OverVoltage Protection (OVP) on Feedback control (FB) pin with auto-restart
  • UnderVoltage LockOut (UVLO) protection on IC supply pin
  • OverTemperature Protection (OTP)
  • Soft-start by reduced peak current for zero and low output voltage
  • Demagnetization protection for guaranteed discontinuous conduction mode operation
  • Open and short-circuit protection of the Feedback control (FB) pin
  • Short-circuit protection of the charger output

Applications:

  • Battery chargers for cellular phones
  • Standby supply for TV and desktop PC
  • Power supply for white goods applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
25
$0.83
75
$0.81
250
$0.79
750
$0.775
2,500+
$0.74
Product Variant Information section