text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1795T/N1,118

TEA1795T Series 38 V 1.85 mA 500 kHz Surface Mount SMPS Controller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NXP TEA1795T/N1,118 - Technical Attributes
Attributes Table
Supply Current-Max: 1.85mA
Supply Voltage-Max: 38V
Frequency-Max: 500kHz
Topology: Flyback
Power Dissipation: 0.45W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 2.7A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section