Manufacturer Part #
DPA425R-TL
DPA425 series 70W 36-75VDC Input Highly Int DC-DC Conv IC for POE/TEL -TO-263-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations DPA425R-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 70W |
| Output Voltage: | 16V |
| Input Voltage: | 16V to 75V |
| Operating Temp Range: | -40°C to +150°C |
| Output Current: | 4.3mA |
| Switching Frequency-Max: | 400kHz |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750
$2.43
1,500+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount