text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3PCS01GXUMA1

650 V 65 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ICE3PCS01GXUMA1 - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 100kHz
Supply Voltage-Max: 25V
Duty Cycle-Max: 95%
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500
$0.72
5,000
$0.715
7,500
$0.705
10,000+
$0.70
Product Variant Information section