Manufacturer Part #
MIC2807-MMYML-TR
MIC2807 Series 5.5 V 2 MHz Surface Mount Dual Low Noise LDO Regulator - MLF-17
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MLF-17 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC2807-MMYML-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip MIC2807-MMYML-TR - Technical Attributes
| Package Style: | MLF-17 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2807-MMYML TR integrates a high performance DC/DC converter intended for powering a power amplifier (PA) in a mobile phone with dual low noise low dropout (LDO) regulators for the rest of the RF section. Optimized for low noise performance, the MIC2807 improves efficiency in the handset without compromising quality.
The MIC2807-MMYML TR has a 2 MHz, constant frequency pulse width modulated (PWM) DC/DC converter designed for low noise operation and high efficiency. The output voltage (V OUT) is variable from 0.3 V to the input voltage (V IN), adjustable from 0.3 V to 3.6 V through a DAC input when V IN > V OUT. The converter will work in a 100% duty cycle mode to offer maximum power and efficiency in the application. In addition to 100% duty cycle, the DC/DC converter has a bypass mode of operation where the input voltage node (PVIN pin) is shorted to the output voltage node (OUT pin) through a 95 m? switch.
The MIC2807-MMYML TR is a µCap design, operating with small ceramic output capacitors and inductors for stability, reducing required board space and component cost and it is available in the tiny 2.5 mm x 2.8 mm MLF ® package.
Key Features :
- 2.7 V to 5.5 V input voltage range
- Stable with ceramic output capacitors
- Tiny 17-pin 2.5 mm x 2.8 mm MLF ® Package
- Thermal shutdown protection
- Current limit protection
- RF PA Power Supply DC/DC Converter
- Adjustable output power supply – DAC controlled
- V OUT = V DAC x 3
- Bypass mode operation
- Internal 95m Ω switch between PVIN and OUT pins
- V DAC > 1.2 V
- Up to 600 mA output current in PWM mode
- 100% duty cycle operation for maximum efficiency
- Tiny 4.7 µH, 1 µF output inductor and capacitor
- Low-noise 2 MHz PWM operation
- >90% efficiency
- Dual Low Noise Low Dropout Regulators
- High accuracy – ±2% over temperature
- High PSRR – greater than 70 dB
- Very low output noise – 32 µVrms
- LDO1 – 200 mA output current capability
- LDO2 – 30 mA output current capability
Applications :
- CDMA2000 mobile phones
- UMTS/WCDMA mobile phones
- Wibro modules
- WiFi modules
- Power amplifier modules(PAMs) with linear PAs
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-17
Mounting Method:
Surface Mount