text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2617HGL-Z

MP2617 Series 4 - 14 V 3 A Single Cell Li-Battery Charger - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2617HGL-Z - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 4.5V to 12V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section