text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC28304-1YMP-TR

70V, 3A POWER MODULE WITH HYPER LIGHT LOAD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC28304-1YMP-TR - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 70V
Output Voltage: 24V
Output Current: 3A
Dimensions: 12 x 12 x 3 mm
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,830.00
USD
Quantity
Unit Price
500+
$9.66
Product Variant Information section