Manufacturer Part #
MIC33050-4YHL-TR
MIC33050 Series 5.5 V 4 MHz 600 mA Internal Inductor PWM Buck Regulator - MLF-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MLF-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC33050-4YHL-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for selected MIC1344, MIC23099, MIC2785, MIC28, MIC33xx, MIC38xx, MIC45xx, MX55, MX57, MX85 and MXT57 device families available in various packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attachedQualification Plan:Please open the attachments included with this PCN labeled as PCN_#_Qual_Plan.Revision History:November 24, 2023: Issued initial notification.
Part Status:
Microchip MIC33050-4YHL-TR - Technical Attributes
| Input Voltage: | 2.7V to 5.5V |
| Output Voltage: | 1.2V |
| Output Current: | 600mA |
| Dimensions: | 3 x 3 mm |
| Package Style: | MLF-12 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC33050-4YHL TR is a high efficiency 600 mA PWM synchronous buck (step-down) regulator with internal inductor featuring HyperLight Load™, a patent-pending switching scheme that offers best-in-class light load efficiency and transient performance while providing very small external components and low output ripple at all loads.
The MIC33050 also has a very low typical quiescent current draw of 20 µA and can achieve over 83% efficiency even at 1 mA. At higher loads, the MIC33050 provides a constant switching frequency of greater than 4 MHz while providing peak efficiencies greater than 93%. The MIC33050 is available in fixed output voltage options from 0.72 V to 3.3 V thereby eliminating external feedback components.
Features:
- Input voltage range: 2.7 V to 5.5 V
- Fixed output voltage options from 0.72 V to 3.3 V
- Output current guaranteed up to 600 mA
- Ultra fast transient response
- 20 µA typical quiescent current
- 4 MHz in PWM in constant current mode
- HyperLight Load ™ mode
- No external inductor required
- Low voltage output ripple
- 25 mVpp in hyper light load mode
- 3 mV output voltage ripple in full PWM mode
- >93% efficiency
- >83% at 1 mA
- Fully integrated MOSFET switches
- Micropower shutdown
- Thermal shutdown and current limit protection
- 3 mm x 3 mm MLF ®-12L
- –40 °C to +125 °C junction temperature range
Applications:
- Cellular phones
- Digital cameras
- Portable media players
- Wireless LAN cards
- WiFi/WiMax/WiBro modules
- USB Powered Devices
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-12
Mounting Method:
Surface Mount