Manufacturer Part #
AP7173-SPG-13
AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7173-SPG-13 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.8V to 3.3V |
| Dropout Voltage-Max: | 270mV |
| Output Current-Max: | 1.5A |
| Rated Power: | 5650mW |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.09% |
| Current - Limit: | 4A |
| Line Regulation (%): | 0.03% |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount