Manufacturer Part #
AP7335-WG-7
AP7335 Series 6 V 300 mA Adjustable Low Dropout Linear Regulator - SOT-25-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7335-WG-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2V |
| Input Voltage-Max: | 6V |
| Dropout Voltage-Max: | 200mV |
| Output Current-Max: | 300mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0762
12,000
$0.075
15,000
$0.0746
45,000+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount