Manufacturer Part #
L78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L78L09ACZ-TR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 9V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Output Noise: | 70µV |
| Load Regulation: | 80mV |
| Line Regulation: | 225mV |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The L78L09ACZ-TR is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0834
6,000
$0.0812
10,000
$0.0802
20,000
$0.0789
40,000+
$0.0769
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole