text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L09ACUTR

L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
STMicroelectronics L78L09ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 80mV
Line Regulation: 225mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The L78L09ACUTR is a three terminal positive voltage regulator with an output voltage of 9 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOT-89 package.

These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$357.50
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section