Manufacturer Part #
L78L15CD-TR
L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
STMicroelectronics L78L15CD-TR - Technical Attributes
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±8% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6.5mA |
| No. of Outputs: | Single |
| Output Noise: | 90µV |
| Load Regulation: | 150mV |
| Line Regulation: | 300mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The L78L15CD-TR is a three terminal positive voltage regulator with an output voltage of 15 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-89-3 package.
These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Features:
- Output current up to 100 mA
- Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
- Thermal overload protection
- Short-circuit protection
- No external components are required
- Available in either ± 4% (AC) or ± 8% (C) selection
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount