Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L78L15CD-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The L78L15CD-TR is a three terminal positive voltage regulator with an output voltage of 15 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-89-3 package.
These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Features:
$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.