text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39015J12R

LD39015J Series 1.2 V 150 mA Low Noise LDO Voltage Regulator - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD39015J12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 130mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 54µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.29
10,000+
$0.285