text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39015J12R

LD39015J Series 1.2 V 150 mA Low Noise LDO Voltage Regulator - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2241
Product Specification Section
STMicroelectronics LD39015J12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 130mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 54µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
20
$0.77
100
$0.715
500
$0.655
2,500+
$0.60