text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39200PUR

2 A high PSRR utra low drop linear regulator with reverse current protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39200PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.25V
Input Voltage-Max: 6V
Dropout Voltage-Max: 0.25V
Output Current-Max: 2A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 24µV
Load Regulation (%): 0.1%
Current - Limit: 3.5A
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section