text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.20
Total:

$1,200.00

USD
Attributes
Attributes Table
Input Voltage-Max 5.5V
Output Voltage Fixed 1.05V
Dropout Voltage-Max 250mV
Output Current-Max 500mA
Tolerance (%) ±1.5%
Operating Temp Range -40°C to +85°C
Regulator Topology Fixed
Quiescent Current 27µA
No. of Outputs Single
Output Noise 38µV
Load Regulation 1.5mV
Current - Limit 700mA
Line Regulation (%) 0.02%