text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7824ACTG

MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi MC7824ACTG - Technical Attributes
Attributes Table
Input Voltage-Min: 26V
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 2.1mV
Current - Limit: 2.2A
Line Regulation: 10mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The MC7824ACTG is a positive voltage regulator with an output current of 1.0 A, available in a TO-220-3 package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
4,450
USA:
4,450
10,150
Factory Stock:Factory Stock:
65
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
150
$0.24
500
$0.235
2,000
$0.23
7,500+
$0.215
Product Variant Information section