text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1702-3002E/TO

LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.0V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Microchip MCP1702-3002E/TO - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 644mW
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MCP1702-3002E/TO is a Part of MCP1702 Series 3 V 250 mA Low Dropout Postitive Voltage Regulator available in TO-92-3 Through hole Package. It has an operating temperature ranging between between -40 to 125°C.

Features:

  • 2.0 μA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7 V to 13.2 V
  • 250 mA Output Current for Output Voltages ≥ 2.5 V
  • 200 mA Output Current for Output Voltages < 2.5 V
  • Low Dropout (LDO) voltage - 625 mV typical @ 250 mA (VOUT = 2.8 V)
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:- 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V,3.0 V, 3.3 V, 4.0 V, 5.0 V
  • Output voltage range 1.2 V to 5.5 V in 0.1 V
  • Increments (50 mV increments available upon request)
  • Stable with 1.0 μF to 22 μF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
7 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.54
300
$0.53
1,250
$0.515
3,000+
$0.495
Product Variant Information section