text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP163AMX330TBG

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 4-XDFN (1x1)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi NCP163AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.145V
Output Current-Max: 250mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$327.00
USD
Quantity
Unit Price
5,000
$0.0654
10,000
$0.0644
15,000
$0.0638
25,000
$0.063
50,000+
$0.0614
Product Variant Information section