text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8664ST50T3G

NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8664ST50T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 150mA
Rated Power: 1.26W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 29µA
No. of Outputs: Single
Load Regulation: 35mV
Current - Limit: 500mA
Line Regulation: 25mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22 µA. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current.  It is internally protected against input supply reversal, output overcurrent faults, and excess die temperature. No external components are required to enable these features.

NCV8664 is pin and functionally compatible with NCV4264 and NCV4264-2, and it could replace these parts when very low quiescent current is required.

Features:

  • 3.3 V, 5.0 V Fixed Output
  • ±2.0% Output Accuracy, Over Full Temperature Range
  • 30 µA Maximum Quiescent Current at IOUT = 100 µA
  • 600 mV Maximum Dropout Voltage at 150 mA Load Current
  • Wide Input Voltage Operating Range of 4.5 V to 45 V
  • Internal Fault Protection
  • -42 V Reverse Voltage
  • Short Circuit/Overcurrent
  • Thermal Overload
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • AEC-Q100 Qualified
  • EMC Compliant
  • These are Pb-Free Devices

Benefits:

  • Meets new car manufacturer Max Module Quiescent Current requirements (maximum 100 µA)
  • No external components required to enable protections required within any automotive
  • Can operate during cranking at low input voltage

Applications:

  • Body and Chassis
  • Powertrain
  • Engine Control Module
  • Infotainment, Radio
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.57
Product Variant Information section