Manufacturer Part #
NJM78M05FA
NJM78M00 Series 500 mA 5 V Fixed Output Three Terminal Voltage Regulator-TO-220F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM78M05FA - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 500mA |
| Rated Power: | 7.5W |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Output Noise: | 60µV |
| Load Regulation: | 50mV |
| Line Regulation: | 50mV |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The NJM78M05FA is a 3 terminal positive voltage regulator with a typical output voltage of 5 V. Available in through hole TO-220F package.
This device is constructed using the New JRC Planar epitaxial process and it employ internal current-limiting and thermal-shutdown, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100 mA output current.
Features:
- Internal Short Circuit Current Limit
- Internal Thermal Overload Protection
- Excellent Ripple Rejection
- Guarantee'd 500 mA Output Current
- Package Outline TO-220F, TO-252
- Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.645
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount