text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3015KTR-G1

AP3015 Series 1.23 to 34 V 150 kHz Micro Power Step-Up DC-DC Converter - SOT25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3015KTR-G1 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.2V to 12V
Output Current-Max: 350mA
Output Type: Adjustable
Switching Frequency-Max: 150kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section